Showa 306 Blue Nylon, Polyester Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 877-7424
- Mfr. Part No.:
- SHO306
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-7424
- Mfr. Part No.:
- SHO306
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Series | 306 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Series 306 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 306 Latex Grip Gloves
These dual latex reusable gloves from Showa are made with full foam latex and then coated with extra grip latex on the palm, making them impermeable whilst still retaining breathability.
Features & Benefits
• Seamless knit for exceptional comfort
• Breathable coating technology – aerated latex foam allows perspiration to escape
• Anatomical hand shape design for comfort, improved fit and excellent flexibility
• Latex coating provides extra grip and abrasion resistance
Typical Applications
• Agriculture
• Assembly
• Construction
• DIY
• Logistics
Showa
Related links
- Showa 306 Blue Nylon Size 8, Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 406 Orange Nylon Size 7, Latex Coating
