Showa Duracoil Grey HPPE, Polyester Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 186-2956
- Mfr. Part No.:
- SHO576
- Manufacturer:
- Showa
Subtotal (1 pair)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 186-2956
- Mfr. Part No.:
- SHO576
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | Duracoil | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series Duracoil | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Work Gloves has Foamed nitrile over ¾ dipped nitrile coating, over engineered DURACoil liner reinforced with HPPE. A foamed nitrile coating provides superior wet and dry grip while remaining breathable and flexible. The ergonomic design replicates the hands shape to reduce hand fatigue and maximize precision.
Size: XL
Multifilament polyester wrapping DURACoil liner reinforced with HPPE
13-gauge liner
Nitrile, 3/4 coated, with an extra foamed Nitrile finish on palm
Related links
- Showa 346 Grey HPPE Size 7, Latex Foam Coating
- Showa 386 Grey HPPE Size 9, Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Showa 576 Grey HPPE Size 8, Nitrile Foam Coating
- Showa 577 Grey HPPE Size 7, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 8, Nitrile Foam Coating
- Showa 577 Grey HPPE Size 8, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 7, Nitrile Foam Coating
