Showa 346 Grey HPPE, Polyester Work Gloves, Size 7, Latex Foam Coating
- RS Stock No.:
- 186-2947
- Mfr. Part No.:
- SHO576
- Manufacturer:
- Showa
Subtotal (1 pair)*
€15.80
(exc. VAT)
€19.43
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.80 |
*price indicative
- RS Stock No.:
- 186-2947
- Mfr. Part No.:
- SHO576
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Coating | Latex Foam | |
| Series | 346 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Coating Latex Foam | ||
Series 346 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Work Gloves has Latex coating over engineered duracoil liner reinforced with HPPE. The natural rubber latex palm dip is liquid-proof for added comfort and precision. Even with tasks on a smaller scale, such as component assembly, the 346 allows for full range of movement and control.
Size: 7
Waterproof latex coated palm
13-gauge liner
Unique SHOWA ergonomic shape that replicates the natural curve of the human hand
Seamless knit
Breathable open back design
Related links
- Showa 346 Grey HPPE Size 8, Latex Foam Coating
- Showa 346 Grey HPPE Size 9, Latex Foam Coating
- Showa Duracoil Grey HPPE Size 9, Nitrile Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Tegera TEGERA Black Size 7, Latex Foam Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
