Showa Showa_257 Yellow Elastane Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 201-2402
- Mfr. Part No.:
- SHO2570
- Manufacturer:
- Showa
Subtotal (1 pair)*
€25.82
(exc. VAT)
€31.76
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.82 |
*price indicative
- RS Stock No.:
- 201-2402
- Mfr. Part No.:
- SHO2570
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid, Polyester, Stainless Steel | |
| Material | Elastane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | Showa_257 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 CAT 4X42F, EN 407:2004 X2XXXX 257 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid, Polyester, Stainless Steel | ||
Material Elastane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series Showa_257 | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 CAT 4X42F, EN 407:2004 X2XXXX 257 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Showa 257 cut and heat resistant glove, made with para-aramid and stainless steel yarn to provide a maximum cut resistance barrier, offers dexterity and comfort.
Strong 13gg liner aiding glove longevity
Elasticated wrist provides a secure and comfortable fit
Seamless knit prevents irritation
Breathable back of hand to reduce perspiration
Related links
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves Nitrile Foam Coating
- uvex 60026 Black Polyamide Size 7, Nitrile Micro-Foam Coating
- Showa 4561 Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
