Showa 451 Yellow Elastane Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 184-8486
- Mfr. Part No.:
- SHOS3772
- Manufacturer:
- Showa
Subtotal (1 pair)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.27 |
*price indicative
- RS Stock No.:
- 184-8486
- Mfr. Part No.:
- SHOS3772
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | 451 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series 451 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Showa 451 Gloves Size 8
Cut resistant glove with ZORB-IT® TECHNOLOGY which provides outstanding grip in oily conditions due to an extra absorbant nitrile coating.
Features and Benefits
• Cut resistant: Level D (EN 388:2016);• Liner is reinforced with Kevlar® for improved cut resistance;• Kevlar® liner is inherently flame resistant;• Lightweight, 15 gauge breathable liner allows warm air and moisture from inside to escape, keeping hands dry and comfortable;• ZORB-IT® sponge nitrile palm absorbs oil and grease to increase grip and durability in oily environments;• Manufactured using SHOWAs patented hand former design for a comfortable fit and to minimise hand fatigue;• Seamless knitted liner prevents irritation
Typical Applications
• Automotive;• Construction;• Glass;• Oil & gas;• Steel & metals
Related links
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa Showa_257 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
- Showa Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- Showa 4561 Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
