RS Better World

Skytec Black, Green Nitrile Foam Work Gloves, Size 8

Subtotal (1 pair)*

€12.56

(exc. VAT)

€15.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-3574
Mfr. Part No.:
SKG00016E
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Work Gloves

Material

Nitrile Foam

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Safety Standard

No

Standards/Approvals

CE

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec TRC715 8/M is a lightweight nitrile foam coated glove with steel fibre. It is cut resistant and allows protection in most risky applications.

High cut resistance

Reinforced thumb crotch enhances durability

Micro foam nitrile coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy