RS Better World
Skytec BMG784 Black, Green Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 201-3585
- Mfr. Part No.:
- BMG00784E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Last RS stock
- Final 35 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-3585
- Mfr. Part No.:
- BMG00784E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | BMG784 | |
| Standards/Approvals | No | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series BMG784 | ||
Standards/Approvals No | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec BMG784 8/M is an ultra lightweight, extreme cut resistant gloves with nitrile foam. It is very light weight glove providing outstanding cut protection and high dexterity in most risky applications.
Fully encapsulated enable extreme cut protection
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec BMG784 Black Size 9, Nitrile Foam Coating
- Skytec BMG784 Black Metal Fibre Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Black Size 8, Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Polyco Healthline DFN24 Black Size 8, Nitrile Micro-Foam Coating
- Skytec Black Size 6, Nitrile Foam Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Rostaing MIDSEASON Green Size 8, Nitrile Foam Coating
