Honeywell Safety CoreShield Black, Black High Performance Polyethylene, HPPE Gloves, Size 7, Nitrile Foam, Nitrile Foam
- RS Stock No.:
- 212-5860
- Mfr. Part No.:
- 21-1518B/7S
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€60.13
(exc. VAT)
€73.96
(inc. VAT)
- RS Stock No.:
- 212-5860
- Mfr. Part No.:
- 21-1518B/7S
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, HPPE | |
| Colour | Black, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile Foam, Nitrile Foam | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | CoreShield | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 7 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, HPPE | ||
Colour Black, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile Foam, Nitrile Foam | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series CoreShield | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Dalloz Safety core shield gloves provides 360° breathability with excellent grip performance, abrasion resistance for x2 durability, reduced hand fatigue and excellent dexterity.
Colour coded marking system
Thumb reinforcement
Washable
Hand and wrist protection;18 gauge nylon black liner;Number of pairs : 10 pairs
Related links
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating

