Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 284-6303
- Mfr. Part No.:
- 21-1518B/8M
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6303
- Mfr. Part No.:
- 21-1518B/8M
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Micro-Foam Nitrile | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| Range | CoreShield | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Micro-Foam Nitrile | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
Range CoreShield | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety CORESHIELD Micro Foam Nitrile Coating Gloves is crucial to providing your workers with optimum protection. It offers complete cut protection from level A/A1 to F/A9, in a choice of 4 various gauges (from 10gg to 18gg) and 3 different coatings.
Easy to Choose
Easy to wear
Cost effective
Easy to wear
Cost effective
Related links
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
