RS Better World
Tilsatec Blue Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 220-5329
- Mfr. Part No.:
- 71-7110-11
- Manufacturer:
- Tilsatec
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Temporarily out of stock
- 211 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5329
- Mfr. Part No.:
- 71-7110-11
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 10 | |
| Colour | Blue | |
| Safety Standard | No | |
| Coating | Uncoated | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 10 | ||
Colour Blue | ||
Safety Standard No | ||
Coating Uncoated | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tilsatec Gloves
The Tilsatec lightweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, and colour coded cuffs to indicate sizing easily. It is free from glass Fibre to prevent product contamination.
EN388 2016 3 x 4 XF
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance
Related links
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Showa 719B Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Gloves Uncoated Coating
