RS Better World
Tilsatec Blue Gloves, Size 6, Uncoated Coating
- RS Stock No.:
- 220-5334
- Mfr. Part No.:
- 71-7110-06
- Manufacturer:
- Tilsatec
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Temporarily out of stock
- 110 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5334
- Mfr. Part No.:
- 71-7110-06
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 6 | |
| Colour | Blue | |
| Safety Standard | No | |
| Coating | Uncoated | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 6 | ||
Colour Blue | ||
Safety Standard No | ||
Coating Uncoated | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tilsatec Gloves
The Tilsatec lightweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, and colour coded cuffs to indicate sizing easily. It is free from glass Fibre to prevent product contamination.
EN388 2016 3 x 4 XF
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance
Related links
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Pro Fit Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
