RS Better World

Tilsatec 72-8110 Blue Glove, Size 8, Uncoated Coating

Subtotal (1 unit)*

€9.15

(exc. VAT)

€11.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-5338
Mfr. Part No.:
72-8110-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Glove

Size

8

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Uncoated

Series

72-8110

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Number of Gloves

1

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
GB

Tilsatec Gloves


The Tilsatec heavyweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, suitable for use in abattoirs, able to withstand heavy-duty meat carving and deboning and processing.

EN388 2016 4 x 4 XF

Free from glass fibre to prevent product contamination

Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy