Tilsatec 72-8110 Blue Glove, Size 9, Uncoated Coating
- RS Stock No.:
- 220-5337
- Mfr. Part No.:
- 72-8110-09
- Manufacturer:
- Tilsatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-5337
- Mfr. Part No.:
- 72-8110-09
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Glove | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Uncoated | |
| Series | 72-8110 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Glove | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Uncoated | ||
Series 72-8110 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tilsatec Gloves
The Tilsatec heavyweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, suitable for use in abattoirs, able to withstand heavy-duty meat carving and deboning and processing.
EN388 2016 4 x 4 XF
Free from glass fibre to prevent product contamination
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance
Related links
- Tilsatec 72-8110 Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
