Reldeen G793 Black, Red Polyester Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 221-4844
- Mfr. Part No.:
- G793-07
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4844
- Mfr. Part No.:
- G793-07
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Series | G793 | |
| Colour | Black, Red | |
| Material | Polyester | |
| Product Type | Gloves | |
| Size | 7 | |
| Coating | Nitrile Foam | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Tear | Yes | |
| Mechanical Hazards (EN 388) | No | |
| Number of Gloves | 12 | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Series G793 | ||
Colour Black, Red | ||
Material Polyester | ||
Product Type Gloves | ||
Size 7 | ||
Coating Nitrile Foam | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
EN 388 Tear Yes | ||
Mechanical Hazards (EN 388) No | ||
Number of Gloves 12 | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Black/Red Nitrile Foam Coated Nylon Gloves, Size 7
These Reldeen liner safety work gloves are made from a polyurethane/nitrile blend to deliver excellent abrasion protection and durability. The foamed coating increases their resistance to oils and offers a superior grip, especially in wet and oily conditions. They feature an elasticated knit wrist to ensure a more comfortable and secure fit. They are also seamless to provide increased hand comfort. They conform to EN 420:2003+A1:2009 and EN 388.
Features and Benefits
Elasticated knit wrist proving additional comfort and support
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Seamless to provide increased comfort.
Pack contains 12 pairs.
Applications
Protection for heavy-duty tasks in mechanical, manufacturing and construction environments
Certifications
EN 420:2003+A1:2009 and EN 388
FAQs
What are Nitrile gloves?
Nitrile gloves have fantastic resistance to a wide selection of hazardous chemicals. They are 4 times stronger than natural latex gloves and are great for nearly all applications.
Related links
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
- RS PRO Black Size 7, Nitrile Coating
- Reldeen Black/Red Nylon General Purpose Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 9, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 10, Nitrile Foam Coating
- NITRAS SAFETY 3531 Red Polyester Gloves Nitrile Coating
