Showa Showa 707D Blue Nitrile Gloves, Size 6, Nitrile Coating

Subtotal (1 pair)*

€3.97

(exc. VAT)

€4.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 114 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€3.97

*price indicative

RS Stock No.:
227-0473
Mfr. Part No.:
SHO707D
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Gloves

Size

6

Material

Nitrile

Lining Material

Unlined

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

CAT III 0123 JKL

Coating

Nitrile

Number of Gloves

1

Resistance Features

Chemical Resistant

Series

Showa 707D

Standards/Approvals

CAT III 0123 JKL, EN374-2: 2003, EN374-3: 2003, EN388: 2003, FOOD CONTACT DIRECTIVE 2002 / 72 EC

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa 707D series is the hybrid nitrile glove offering protection against chemicals whilst also being approved for handling foodstuffs. The lightweight construction, it offers a ’second-skin’ feel that facilitates excellent grip and dexterity. Its minimises cross-contamination risks. The size of the glove is the XS.

Embossed tractor tread grip pattern

Easy to put on and remove

Protection from most chemical-based detergents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy