Showa Showa 707D Blue Nitrile Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 227-0476
- Mfr. Part No.:
- SHO707D
- Manufacturer:
- Showa
Subtotal (1 pair)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
Last RS stock
- Final 267 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.97 |
*price indicative
- RS Stock No.:
- 227-0476
- Mfr. Part No.:
- SHO707D
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Cotton Flock | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Series | Showa 707D | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Cotton Flock | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Series Showa 707D | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa 707D series is the hybrid nitrile glove offering protection against chemicals whilst also being approved for handling foodstuffs. The lightweight construction, it offers a second-skin feel that facilitates excellent grip and dexterity. Its minimises cross-contamination risks. The size of the glove is the large.
Embossed tractor tread grip pattern
Easy to put on and remove
Protection from most chemical-based detergents
Related links
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves, Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
