Rubberex Contact Chem Green Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 230-0566
- Mfr. Part No.:
- LN375G-08
- Manufacturer:
- Rubberex
Subtotal (1 pack of 5 pairs)*
€13.07
(exc. VAT)
€16.08
(inc. VAT)
Last RS stock
- 5 left, ready to ship from another location
- Final 3 unit(s) shipping from 18 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.07 | €2.614 |
*price indicative
- RS Stock No.:
- 230-0566
- Mfr. Part No.:
- LN375G-08
- Manufacturer:
- Rubberex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubberex | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Series | Contact Chem | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rubberex | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Series Contact Chem | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
