Unigloves GA009 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 264-6904
- Mfr. Part No.:
- GA0093
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.16 | €0.222 |
*price indicative
- RS Stock No.:
- 264-6904
- Mfr. Part No.:
- GA0093
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Number of Gloves | 200 | |
| Series | GA009 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Number of Gloves 200 | ||
Series GA009 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.
Made up of nitrile material
Manufactured with textured palms and fingers
Tested to EN374 standard
Color of gloves is green
Length of gloves is 300 mm and thickness is 0.12 mm
Weight of gloves is 7.3 g
Related links
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
