Liscombe Contact Cut D Yellow Fibre Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 230-0622
- Mfr. Part No.:
- LN659-11
- Manufacturer:
- Liscombe
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-0622
- Mfr. Part No.:
- LN659-11
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Series | Contact Cut D | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Fibre | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Series Contact Cut D | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Cut-Resistant Gloves, Polyurethane Glove Coating, Size 11 - Contact Cut D Series - LN659-11
Use these Liscombe cut-resistant gloves to protect your hands from injuries caused by sharp objects. The lining is made of knitted fibre for flexibility and breathability, making them comfortable to wear for extended periods. As the palms and fingertips are coated with polyurethane, they give you a firm grip on slippery or wet items. You can use these gloves for machine maintenance, glass handling and everyday household tasks.
Features & Benefits
• Compliant with EN388:2016 standards for protection against mechanical risks
• Size 11 to fit extra-large hands
Applications
• Automotive industry
• Aluminium and steel manufacturing
• Scientific laboratories
Do these gloves protect the wrist?
Yes, these gloves have an extended wrist for added protection. The wrist is fitted to prevent glass or contaminants from entering the gloves.
Related links
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- RS PRO Grey HPPE Work Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Latex Coating
- Traffi Green Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
