Liscombe Yellow Fibre Cut Resistant Gloves, Size 8, Polyurethane Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-9742
Mfr. Part No.:
LN659-08-LIS
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Cut Resistant Gloves

Size

8

Lining Material

Nylon

Material

Fibre

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

Safety Standard

EN 388, EN 420

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Liscombe Cut-Resistant Gloves, Size 8, Polyurethane Coating - Contact Cut D Series - LN659-08


Need a reliable way to protect your hands from injuries while working in demanding environments? Turn to these gloves from Liscombe. They're made from a combination of durable HPPE (high-performance polyethylene), glass and nylon yarn, which makes them highly cut-resistant for safe use in applications that require contact with sharp objects. These gloves feature a polyurethane coating on the palms and fingertips to help you maintain a strong grip on wet or oily objects.

Features & Benefits


• Complies with EN388:2016 standards for protection against mechanical risks

• Seamless knitted liner for increased comfort

Applications


• Packaging industry

• Material handling

• Glass factories

• Construction industry

Are these gloves resistant to chemicals?


Yes, the polyurethane coating on the gloves is resistant to oils and solvents, so you can safely use these gloves in work areas where a wide variety of chemicals are present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy