Goldfreeze Coldstore Gloves Yellow, Black Spandex, Polyvinyl Chloride, Grain Leather Waterproof Gloves, Size 7
- RS Stock No.:
- 230-0657
- Mfr. Part No.:
- 4502000-07
- Manufacturer:
- Goldfreeze
Subtotal (1 pair)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 230-0657
- Mfr. Part No.:
- 4502000-07
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | 7 | |
| Product Type | Waterproof Gloves | |
| Material | Spandex, Polyvinyl Chloride, Grain Leather | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | Coldstore Gloves | |
| Safety Standard | Complies to EN388 2.1.2.2, Complies to EN511 1.2.0 | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size 7 | ||
Product Type Waterproof Gloves | ||
Material Spandex, Polyvinyl Chloride, Grain Leather | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series Coldstore Gloves | ||
Safety Standard Complies to EN388 2.1.2.2, Complies to EN511 1.2.0 | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Goldfreeze leather cold store gloves are suitable for use in chill stores, cold stores, freezers, outdoor and cold weather work, skiing and outdoor pursuits. It has grain leather with spandex back and PVC reinforcements/grip pads on palms. It has Kevlar stitching to palm for superior abrasion resistance. It comes in 7 size.
Waterproof membrane to keep hands dry
Related links
- Goldfreeze Coldstore Gloves Yellow Grain Leather Palm with Polyvinyl Chloride Grip/Wear Patches
- Goldfreeze Coldstore Gloves Yellow Size 10, Polyvinyl Chloride Coating
- Flexitog AQUATIC655 Grey Leather Waterproof Gloves
- Ansell Ringers R-259B Red High Performance Polyethylene Size 9, Thermoplastic
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 7
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Tilsatec 53 3210 Black HPPE Polyethylene Terephthalate Size 7,
- Tilsatec 55-5120 Black Polyamide Spandex Size 7, Microporous
