Goldfreeze Coldstore Gloves Yellow, Black Leather Waterproof Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 230-0658
- Mfr. Part No.:
- 4502000-10
- Manufacturer:
- Goldfreeze
Subtotal (1 pair)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 230-0658
- Mfr. Part No.:
- 4502000-10
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | 10 | |
| Product Type | Waterproof Gloves | |
| Material | Leather | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Series | Coldstore Gloves | |
| Resistance Features | Construction, Cold Storage | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE marked, Complies to EN388 2.1.2.2, Complies to EN511 1.2.0 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size 10 | ||
Product Type Waterproof Gloves | ||
Material Leather | ||
Colour Yellow, Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Series Coldstore Gloves | ||
Resistance Features Construction, Cold Storage | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE marked, Complies to EN388 2.1.2.2, Complies to EN511 1.2.0 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Goldfreeze Waterproof Gloves, Size 10, Black and Yellow - Coldstore Gloves Series - 4502000-10
These waterproof gloves from Goldfreeze protect your hands when you're working in cold indoor or outdoor conditions. Their Kevlar stitching makes them highly durable for use in heavy-duty applications such as construction work. The leather palm and PVC grips help prevent items from slipping out of your hands, even in wet conditions. Thanks to the flexible spandex material on the back of the gloves, they won't restrict your movement.
Features & Benefits
• Thinsulate™ insulation and fleece lining for maximum warmth
• Tightened cuff to prevent cold air and water from entering the glove
• Complies with EN388 2.1.2.2 and EN511 1.2.0 standards for durability and safe use in cold environments
Applications
• Chill stores and freezers
• Winter construction
• Skiing and winter sports
How can I determine my glove size?
To determine the correct glove size, wrap a measuring tape around your palm at the widest part and measure the circumference. Then measure from the tip of your middle finger to your wrist. Measuring your hand will ensure that your gloves aren't too large or small for maximum protection and freedom of movement.
Related links
- Goldfreeze Coldstore Gloves Yellow Polyvinyl Chloride Size 7
- Goldfreeze Coldstore Gloves Yellow Grain Leather Palm with Polyvinyl Chloride Grip/Wear Patches
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
