Flexitog ULTRA PAL M630 Black, Yellow Canvas Work Gloves, Size 8, M
- RS Stock No.:
- 230-0670
- Mfr. Part No.:
- FG630
- Manufacturer:
- Flexitog
Subtotal (1 pair)*
€24.57
(exc. VAT)
€30.22
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.57 |
*price indicative
- RS Stock No.:
- 230-0670
- Mfr. Part No.:
- FG630
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Work Gloves | |
| Size | 8, M | |
| Material | Canvas | |
| Colour | Black, Yellow | |
| Safety Standard | EU | |
| Number of Gloves | 2 | |
| Series | ULTRA PAL M630 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN511:2006, EN388:2004 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Work Gloves | ||
Size 8, M | ||
Material Canvas | ||
Colour Black, Yellow | ||
Safety Standard EU | ||
Number of Gloves 2 | ||
Series ULTRA PAL M630 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN511:2006, EN388:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Flexitog ultra palm 630 canvas work glove is a super light-weight, warm, flexible glove with great grip in cold conditions due to its PU honeycomb grip construction. Manufactured to the highest standards, the Ultra-Palm 630 will last for years, even in the most demanding of working conditions.
Knuckle guard provides comfort and protection
Adjustable straps
Related links
- Delta Plus M5BE3STR White Black 35.5 → 38.5 in
- Delta Plus M5BE3STR Black Yellow 41.5 → 46 in
- Delta Plus M5BE3STR Black Green 50 → 55 in
- Delta Plus M5BE3STR Black White 26 → 29 in
- 3M 1500133 Canvas Black, Yellow Safety Equipment Bag
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves M, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 8 Nitrile Foam Coating
- Skytec CH301 Blue Size 8 Natural Rubber Coating
