Hexarmor 3062 Yellow HPPE, Metal Fibre Gloves, Size 8, M, Nitrile Foam Coating

Subtotal (1 pair)*

€24.11

(exc. VAT)

€29.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.11

*price indicative

RS Stock No.:
298-076
Mfr. Part No.:
6068708
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

8, M

Product Type

Gloves

Material

HPPE, Metal Fibre

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Resistance Features

Puncture Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Abrasion Resistant

Safety Standard

EN 407:2020, EN 388:2016 + A1:2018, ANSI ISEA 105:2016

Series

3062

Standards/Approvals

ANSI/ISEA A9, EN 407:2020, EN388:2016+A1:2018 3X43F, ANSI/ISEA 105-2016

RoHS Status: Exempt

COO (Country of Origin):
CN

HexArmor Helix® 3062 – glove with excellent touch sensitivity and an extremely high cut protection level


The HexArmor Helix® 3062 consists of a very touch-sensitive 18-gauge liner, which offers an extremely high cut protection level. The ultra-flexible HPPE/metal Fibre mixed fabric is tightly woven and seamless and, in combination with the foam nitrile coating, offers excellent abrasion resistance and very good grip in dry or slightly oily environments. And that’s not all – the Helix® 3062 also offers touchscreen compatibility and an extended service life thanks to the reinforced thumb crotch.

General features


• Lightweight and touch-sensitive cut protection glove with an extremely high cut protection level of A9 for mechanical activities in dry or slightly oily environments
• Foam nitrile coating on the Palm and fingertips
• Touchscreen compatibility
• Reinforced thumb crotch
• 18-gauge hi-vis liner

Comfort features


• Outstanding touch sensitivity
• Excellent breathability thanks to the open-cell foam coating
• Seamless design for improved wearer comfort
• Very good dexterity and tactility
• Elasticated wrist for a comfortable fit

Protection features


• Certified in accordance with EN 388 (3X43F) and EN 407 (X1XXXX)
• Excellent grip in dry and slightly oily environments
• Outstanding mechanical abrasion resistance thanks to the foam nitrile coating
• Extremely high cut protection level of A9 in accordance with the ANSI standard
• Touchscreen compatibility
• Protection against contact heat up to 100°C
• Reinforced thumb crotch

Application areas


• Assembling and handling parts with very Sharp edges
• Metalworking and glass processing
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy