Reldeen Blue, White Work Gloves
- RS Stock No.:
- 230-0712
- Mfr. Part No.:
- G600-11
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€3.64
(exc. VAT)
€4.48
(inc. VAT)
- RS Stock No.:
- 230-0712
- Mfr. Part No.:
- G600-11
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Main Colour of Glove | Blue, White | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Main Colour of Glove Blue, White | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen mixed fibre gloves features an elasticated wrist for a secure fit and are unlined. Ideal for light assembly work / general handling and warehousing. It comes in 2XL size.
EN 420:2003+A1:2009 Compliant
Related links
- Reldeen Blue 55% Polyester Work Gloves, Size 10
- Delta Plus VENICUTF00 Blue Size 11, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 11, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 6, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 8, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 9, Uncoated Coating

