Manulatex Cut Resistant Gloves
- RS Stock No.:
- 230-0718
- Mfr. Part No.:
- G730-L
- Manufacturer:
- Manulatex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0718
- Mfr. Part No.:
- G730-L
- Manufacturer:
- Manulatex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manulatex | |
| Product Type | Cut Resistant Gloves | |
| Select all | ||
|---|---|---|
Brand Manulatex | ||
Product Type Cut Resistant Gloves | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manulatex chainmail reversible glove with long cuff has hygienic polyurethane strap of the glove is supple and adjustable, the size is also identified by the colour of the strap. Suitable for butchery and meat processors where protection against damage, wounds and cuts can occur. It comes in L size.
Conforms to EN 1082-1
CE certified
Related links
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Ansell 72-400 Blue HPPE Cut Resistant Gloves, Size 11
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Showa Yellow Elastane Cut Resistant Gloves Nitrile Foam Coating
- Ansell 72-400 Blue HPPE Cut Resistant Gloves, Size 6
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
