ATG Maxidry Grey Spandex Work Gloves, Size 6, NBR Coating
- RS Stock No.:
- 230-1485
- Mfr. Part No.:
- 56425-06B
- Manufacturer:
- ATG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1485
- Mfr. Part No.:
- 56425-06B
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 6 | |
| Glove Material | Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | NBR | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4121A | |
| Range | Maxidry | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 6 | ||
Glove Material Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating NBR | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4121A | ||
Range Maxidry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxidry gloves has 1.30 mm palm thickness and it is of a size 6. It has grey colour
3/4 coated knitwrist
NBR coating
NBR coating
Related links
- ATG Maxidry Grey Spandex Work Gloves NBR Coating
- ATG Maxidry Grey Spandex Work Gloves Nitrile Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 6, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 10, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 9, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 8, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 11, Nitrile Foam Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 7, Nitrile Foam Coating
