Tornado MISTRAL Yellow Lycra Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-1549
- Mfr. Part No.:
- RF10PU-09
- Manufacturer:
- Tornado
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-1549
- Mfr. Part No.:
- RF10PU-09
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Lycra | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | MISTRAL | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Lycra | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series MISTRAL | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado mistral is a practical glove for both small and large component handling in medium risk environments. It offers the highest level of abrasion protection alongside great cut resistance, superior grip and durability. It is size 9 glove.
Maximum abrasion protection
CPU Technology protects skin from irritants
Excellent comfort and durability
Related links
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- GUYARD BOA CUT PATCH Grey Lycra Polyethylene Work Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
