Tornado MISTRAL Yellow Lycra Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 230-1547
- Mfr. Part No.:
- RF10PU-07
- Manufacturer:
- Tornado
Subtotal (1 pair)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 230-1547
- Mfr. Part No.:
- RF10PU-07
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Lycra | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Series | MISTRAL | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Lycra | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Series MISTRAL | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado mistral is a practical glove for both small and large component handling in medium risk environments. It offers the highest level of abrasion protection alongside great cut resistance, superior grip and durability. It is size 7 glove.
Maximum abrasion protection
CPU Technology protects skin from irritants
Excellent comfort and durability
Related links
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- GUYARD BOA CUT PATCH Grey Lycra Polyethylene Work Gloves Polyurethane Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
