Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 231-1848
- Mfr. Part No.:
- 4932498521
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1848
- Mfr. Part No.:
- 4932498521
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 3 | |
| Coating | Nitrile | |
| Series | Dipped Gloves | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | ISO 13997 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 3 | ||
Coating Nitrile | ||
Series Dipped Gloves | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard ISO 13997 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has offers more resistance than a cut level 1, to cut and abrasion, ideal protection for stripping wire or pipe threading and cutting. It has excellent grip performance, nitrile material performs better than other materials in wide range of temperatures and oily surfaces.
Size 9 - L
Colour code black
Rating EN 388:2016 (4343C)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Cut Resistant Cut Resistant Gloves HeiQ-Viroblock Coating
