Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 231-1854
- Mfr. Part No.:
- 4932471427
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-1854
- Mfr. Part No.:
- 4932471427
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | Dipped Gloves | |
| Colour | Grey | |
| Material | Nitrile | |
| Product Type | Cut Resistant Gloves | |
| Size | 2XL | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Lining Material | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ISO 13997 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series Dipped Gloves | ||
Colour Grey | ||
Material Nitrile | ||
Product Type Cut Resistant Gloves | ||
Size 2XL | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 4 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Lining Material Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard ISO 13997 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has double layer of nitrile for added durability and increased protection from sharp objects. It has excellent grip performance, nitrile material performs better than other materials in wide range of temperatures and oily surfaces.
Size 11 - XXL
Colour code red
Number of pairs 1
Pack quantity 1
Rating EN 388:2016 (4X44E)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Skytec EMG748 Black HPPE Size 2XL, Nitrile Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
