uvex phynomic XG Black Elastane Work Gloves, Size 9, Aqua Polymer Foam Coating
- RS Stock No.:
- 195-1577
- Mfr. Part No.:
- 6007009
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- Plus 729 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 195-1577
- Mfr. Part No.:
- 6007009
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Aqua Polymer Foam | |
| Safety Standard | EN 388:2016 | |
| Series | phynomic XG | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Aqua Polymer Foam | ||
Safety Standard EN 388:2016 | ||
Series phynomic XG | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex phynomic XG Series Work Gloves, Black, Elastane - 6007009
This work glove provides general-purpose hand protection for mechanical tasks, combining a stretchable elastane backing with a nitrile foam coating to support dexterity and grip in industrial environments. They are designed to offer resistance to abrasion, tearing, cutting and puncture risks encountered during handling and assembly operations while maintaining tactile sensitivity for precise work.
Features and Benefits:
• EN388:2016 abrasion level 4 offers extended wear resistance
• EN388 tear rating 2 reduces material failure during movement
• Blade protection responds to cutting hazards while preserving touch sensitivity
• EN388 puncture resistance level 1 limits penetration risk from Sharp points
• Nitrile foam coating improves grip in oily or dry conditions
• EN388 tear rating 2 reduces material failure during movement
• Blade protection responds to cutting hazards while preserving touch sensitivity
• EN388 puncture resistance level 1 limits penetration risk from Sharp points
• Nitrile foam coating improves grip in oily or dry conditions
Applications
• Suitable for component assembly requiring fine touch
• Ideal for handling sharp-edged metal parts
• Used for general maintenance and workshop tasks
• Can be used where improved grip on oily surfaces is needed
• Ideal for handling sharp-edged metal parts
• Used for general maintenance and workshop tasks
• Can be used where improved grip on oily surfaces is needed
What material composes the glove backing?
The backing is MADE from elastane which provides stretch and conformity.
How is grip achieved on varying surface conditions?
A nitrile foam coating on the Palm enhances friction on both oily and dry items.
What performance standard covers mechanical hazard testing?
Mechanical hazard performance is assessed to EN388:2016 criteria.
Are these gloves supplied in multi-packs?
They are supplied as a single pack containing one glove.
Related links
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex Phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
- uvex phynomic F XG Black High Performance Polyethylene Polyamide Size 8, Aqua Polymer

