uvex C500 Green HPPE Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 231-8281
- Mfr. Part No.:
- 6060009
- Manufacturer:
- uvex
Subtotal (1 unit)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.87 |
*price indicative
- RS Stock No.:
- 231-8281
- Mfr. Part No.:
- 6060009
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Series | C500 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | certified according to Öko-Tex Standard 100, EN 388:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Series C500 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Aqua Polymer | ||
Standards/Approvals certified according to Öko-Tex Standard 100, EN 388:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex C500 XG – the robust cut protection glove
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 XG provides reliable protection from oil and moisture.
General features
• Cut protection glove with excellent wearer comfort
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (4 X 4 2 C)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
Related links
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex unilite thermo plus cut c Green Acrylic Gloves Aqua Polymer Coating
- uvex Unilite thermo Black Acrylic Work Gloves Aqua Polymer Coating
- uvex Uvex phynomic Black Size 9, Aqua Polymer Coating
- uvex Phynomic Lite Grey Polyamide Size 9, Aqua Polymer Coating
