uvex C500 Green HPPE Work Gloves, Size 10, Aqua Polymer Coating

Subtotal (1 unit)*

€23.87

(exc. VAT)

€29.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location
Units
Per unit
1 +€23.87

*price indicative

RS Stock No.:
231-8282
Mfr. Part No.:
6060010
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Work Gloves

Material

HPPE

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Series

C500

Resistance Features

Cut Resistant

Coating

Aqua Polymer

Number of Gloves

2

Safety Standard

No

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex C500 XG – the robust cut protection glove


The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 XG provides reliable protection from oil and moisture.

General features


• Cut protection glove with excellent wearer comfort
• Palm and whole back of the hand with High-Performance Elastomer (HPE) and Xtra Grip coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11

Comfort features


• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone

Protection features


• Certified to EN 388:2016 (4 X 4 2 C)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp, wet and oily environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy