Polyco Healthline BladeShadesTM Black Dyneema Work Gloves, Size 7, Dyneema Coating
- RS Stock No.:
- 232-2790
- Mfr. Part No.:
- BSK-07
- Manufacturer:
- Polyco Healthline
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 232-2790
- Mfr. Part No.:
- BSK-07
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Dyneema | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 1186, EN 388:2016, PPE CAT II | |
| Coating | Dyneema | |
| Number of Gloves | 2 | |
| Series | BladeShadesTM | |
| Standards/Approvals | EN1186, EN388:2016, PPE CAT II | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Dyneema | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 1186, EN 388:2016, PPE CAT II | ||
Coating Dyneema | ||
Number of Gloves 2 | ||
Series BladeShadesTM | ||
Standards/Approvals EN1186, EN388:2016, PPE CAT II | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- PK
The BM Polyco Seamless knitted high cut resistant glove with Dyneema technology, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Hygiene Control Available in two colours for colour co-ordination
Performance High cut resistant yarn with Dyneema technology
Cut Resistant Innovative fibre achieves high EN388 cut resistance
Low Linting To prevent food contamination
Ambidextrous Can be worn on either hand, extending the life of the glove
Washable Can be laundered up to 95 degree centigrade
Food Contact Tested in accordance with European standard EN1186 making it suitable for food contact
Related links
- Polyco Healthline BladeShadesTM Black Dyneema Work Gloves Dyneema Coating
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 8
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 9
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 10
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
