Ansell AlphaTec White Polyethylene Work Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 232-9542
- Mfr. Part No.:
- 2100080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 232-9542
- Mfr. Part No.:
- 2100080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyethylene | |
| Colour | White | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Series | AlphaTec | |
| Coating | Polymer | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyethylene | ||
Colour White | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Series AlphaTec | ||
Coating Polymer | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 2100060
This is a pair of chemical-resistant work gloves designed for a variety of demanding applications. Made from LLDPE laminated film, these durable safety gloves offer specialised protection in environments where chemical exposure is a concern. They excel in providing both comfort and functionality, ensuring that wearers can perform their tasks effectively while safeguarding against hazardous substances.
Features & Benefits
• Five-layer chemical barrier ensures high resistance to various chemicals
• EN374 certification offers reliable protection against chemical hazards
• Antimicrobial properties enhance safety, preventing viral transfer
• Rigorous air-pressure testing guarantees consistent quality and performance
• Lightweight design enhances user comfort during prolonged use
Applications
• Suitable for handling chemicals in laboratories and industrial settings
• Can be used for packaging and labelling of hazardous materials
• Often employed in cleaning tasks involving potential chemical spills
• Ideal for tasks that require transferring liquids and solids safely
• Applicable in life sciences and metal fabrication industries
What makes these gloves effective for chemical protection?
The gloves possess a five-layered design that meets EN374 Type A chemical resistance standards, providing advanced protection against a wide range of hazardous substances, including biological agents.
How do the antimicrobial features enhance safety?
The gloves include EN374 viral protection capabilities, which help prevent the transfer of harmful viruses and bacteria, adding another layer of safety for users in various environments.
Are these gloves suitable for prolonged use in industrial settings?
Yes, the lightweight construction coupled with rigorous quality checks ensures comfort, allowing users to wear them for extended periods without compromising safety or dexterity.
What types of chemicals can these gloves resist?
These gloves are designed to offer extreme resistance against a vast array of chemicals, making them suitable for diverse applications in environments where chemical handling is a regular task.
How should these gloves be maintained for best performance?
To maintain optimal performance, it is advisable to inspect the gloves for any signs of wear before each use and to store them in a cool, dry place away from direct sunlight when not in use.
Related links
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 8, Polymer Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Contour Avenger Black Size 8, Polymer Coating
- Tornado Oil-Teq Black Size 8, Polymer Coating
