Ansell AlphaTec Black High Density Polyethylene Work Gloves, Size 8, NBR Coating
- RS Stock No.:
- 458-934
- Mfr. Part No.:
- 53002080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.21 |
*price indicative
- RS Stock No.:
- 458-934
- Mfr. Part No.:
- 53002080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Anti-Static, Chemical Resistant | |
| Series | AlphaTec | |
| Safety Standard | ASTM, EN 1149-3, EN 374:2016 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ASTM F739, EN 1149-3, EN 374:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Anti-Static, Chemical Resistant | ||
Series AlphaTec | ||
Safety Standard ASTM, EN 1149-3, EN 374:2016 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ASTM F739, EN 1149-3, EN 374:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell AlphaTec Series Work Gloves, Black, High Density Polyethylene - 53002080
This work glove offers multi-hazard hand protection for industrial environments where chemical exposure and mechanical wear are present. Designed to combine a high-density polyethylene Shell with an NBR coating, the glove delivers electrostatic dissipative properties and extended resistance against a broad range of solvents and liquids while maintaining tactile control for inspection and handling tasks.
Features and Benefits:
• 17 of 18 EN374 chemicals tested for extended permeation times
• 16 chemicals ≥480 minutes class 6 offering long-duration protection
• EN388-rated abrasion, tear, puncture and cut resistance for mechanical hazards
• EN1149-3 anti-static performance reducing electrostatic build-up risks
• NBR coating with raised Diamond grip enhancing secure handling
• 16 chemicals ≥480 minutes class 6 offering long-duration protection
• EN388-rated abrasion, tear, puncture and cut resistance for mechanical hazards
• EN1149-3 anti-static performance reducing electrostatic build-up risks
• NBR coating with raised Diamond grip enhancing secure handling
Applications
• Used for transfer of liquids and solids in processing lines
• Suitable for spill and leakage clean-up operations
• Ideal for oil, fluids and filter change maintenance tasks
• Can be used for assembly and inspection of components
• Used with painting, cleaning tools and robotic maintenance
• Suitable for spill and leakage clean-up operations
• Ideal for oil, fluids and filter change maintenance tasks
• Can be used for assembly and inspection of components
• Used with painting, cleaning tools and robotic maintenance
Which standards govern chemical permeation performance?
Chemical resistance was assessed to EN374:2016 and ASTM F739 with results showing 16 chemicals achieving class 6 under EN374 and 16 chemicals exceeding class 2 versus ASTM F739.
What materials provide the gloves core protective structure?
A high-density polyethylene body provides structural resistance while an NBR coating forms the external chemical barrier and grip surface.
How does the glove address electrostatic concerns in sensitive areas?
The product meets EN 1149-3 electrostatic dissipative requirements to control surface charge and reduce static-related hazards.
In which sectors is this glove appropriate for routine use?
It is specified for automotive, life sciences, recycling and waste disposal, and infrastructure maintenance tasks where combined chemical and mechanical hazards occur.
Related links
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Coverguard EUROWINTER D100 Blue Size 10, Latex Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Coverguard EUROWINTER D100 Blue Size 11, Latex Coating
