Ansell AlphaTec Red Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€7.17

(exc. VAT)

€8.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€7.17

*price indicative

RS Stock No.:
232-9568
Mfr. Part No.:
37900100BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Coating

Nitrile

Series

AlphaTec

Safety Standard

ISO 9001

Resistance Features

Abrasion Resistant, Chemical Resistant

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Gloves - 37900070BP


This is a pair of chemical resistant gloves designed for high-risk environments. Formulated from advanced nitrile material, these durable work gloves ensure excellent protection against hazardous substances while offering comfort and flexibility during use. They are suitable for repeated wear, making them ideal for various industrial applications.

Features & Benefits


• Advanced nitrile formulation ensures superior chemical protection

• 100% sampling inspection guarantees quality and reliability

• Reverse lozenge finish enhances grip in wet and dry conditions

• reliable abrasion resistance supports robust handling tasks

• Compliant with EN374 for chemical handling safety

• Certified to EN388 for proven durability against mechanical risks

Applications


• Suitable for automotive assembly and maintenance tasks

• Often employed in machinery operation and parts handling

• Can be used for cleaning and maintaining industrial equipment

• Applicable in painting processes involving tools and machinery

• Ideal for situations requiring handling of hazardous chemicals

What safety certifications should be considered when selecting gloves for chemical handling?


Key certifications include EN374, which indicates compliance for chemical resistance, and EN388, which assesses mechanical risks. Choosing gloves with these certifications ensures they meet essential safety standards necessary for handling hazardous materials.

How do I maintain the longevity of these gloves?


To extend the life of the gloves, ensure they are cleaned properly after each use and stored in a cool, dry place away from direct sunlight. Avoid excessive exposure to harsh chemicals that may degrade the material.

Are these gloves suitable for use in high-temperature environments?


These gloves are specifically designed for chemical resistance rather than thermal protection. For tasks involving high temperatures, alternative gloves that are specifically rated for heat resistance should be considered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy