Ansell AlphaTec 37-320 Yellow Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€1.27

(exc. VAT)

€1.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€1.27

*price indicative

RS Stock No.:
281-8785
Mfr. Part No.:
37320100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

EN 388, EN 421, EN ISO 374-5

Series

AlphaTec 37-320

Number of Gloves

2

Resistance Features

Food Industry

EN 374 Chemical

Yes

Standards/Approvals

EN 388, EN 421, EN ISO 374-5

RoHS Status: Exempt

Ansell Work Gloves - 37320070


This is a pair of work gloves specifically designed for food handling and processing tasks. Crafted from unflocked nitrile rubber, these gloves prioritise hygiene and user safety, reducing the risk of food contamination. The unique material offers excellent dexterity and tactile sensitivity, making them ideal for various applications within the food industry.

Features & Benefits


• 100% latex-free design minimises Type 1 allergy risks

• Unflocked interior reduces chances of food contamination

• NBR coating provides lightweight protection against chemicals

• Abrasion-resistant properties enhance glove durability

• Optimised thickness allows for superior dexterity and tactility

• Long cuff design extends protection to the forearm

Applications


• Suitable for dairy processing and fruit handling tasks

• Can be used for poultry processing operations

• Often employed in the preparation of meals requiring safe contact

• Applicable in fruit and vegetable processing environments

• Ideal for diverse food processing with food contact

How do these gloves provide safety in food handling?


The gloves feature a special unflocked nitrile rubber design that significantly reduces the risk of contamination, ensuring safe handling of food products. This feature is crucial in maintaining food safety standards across various processing environments.

What type of protection do these gloves offer against chemicals?


The nitrile coating delivers effective resistance against light acids, oils, and greases, making them suitable for handling various substances while ensuring user safety in the workplace.

How do the gloves support user comfort during extended use?


Designed for an optimal fit, these gloves offer flexibility and a comfortable feel, allowing users to wear them for prolonged periods without compromising performance or comfort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy