Ansell FiberTuf 76-501 Blue Polyester Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9596
- Mfr. Part No.:
- 76501100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.05 |
*price indicative
- RS Stock No.:
- 232-9596
- Mfr. Part No.:
- 76501100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Series | FiberTuf 76-501 | |
| Resistance Features | Mechanical Protection | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Series FiberTuf 76-501 | ||
Resistance Features Mechanical Protection | ||
EN 374 Chemical No | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 76501100
These work gloves provide essential light mechanical protection for tasks involving dry applications. Designed for industrial use, these gloves are constructed from durable polyester fibre, offering wearers both comfort and functionality. The PVC dot design enhances grip, making them ideal for handling various objects in a range of working environments.
Features & Benefits
• Lightweight polyester material supports comfort during extended wear
• PVC coated gloves enhance grip for safer handling of equipment
• Knitted wrist cuff facilitates easy on and off wearability
• Abrasion resistant gloves protect against wear in demanding tasks
• EN388 rated gloves supply baseline standards for mechanical risks
• Multi-purpose design suits several light-duty applications
Applications
• Suitable for general manufacturing and factory work
• Often employed in packaging and assembly tasks
• Can be used for logistics and material handling
• Applicable in the automotive and transportation industries
• Ideal for light maintenance and inspection activities
How do these gloves perform in terms of grip and handling safety?
The PVC dot design on the palm provides an enhanced grip, allowing for secure handling of objects. This feature reduces the risk of slippage, making them suitable for tasks requiring precision.
What maintenance is required to keep the gloves in good condition?
To maintain the gloves, it is recommended to hand wash them in cold water with mild detergent and allow them to air dry. Avoid using bleach or harsh chemicals to preserve the integrity of the materials.
Can these gloves be used for outdoor tasks?
While primarily designed for indoor use, they can be employed for outdoor tasks in dry conditions. However, they are not rated for protection against cold or wet environments.
Related links
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- Ansell Edge 48-193 Brown Polyester Size 10, Polyvinyl Chloride Coating
