Ansell FiberTuf 76-501 Blue Polyester Work Gloves, Size 7, Polyvinyl Chloride Coating

Subtotal (1 pair)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 86 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.05

*price indicative

RS Stock No.:
248-6300
Mfr. Part No.:
76501070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Polyester

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Safety Standard

REACH Compliant

Coating

Polyvinyl Chloride

Number of Gloves

2

Resistance Features

Mechanical Protection

Series

FiberTuf 76-501

EN 374 Chemical

No

Standards/Approvals

Finishing:Dotted on Palm Side, Gauge 13, Length 240-270mm

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 76501100


These work gloves provide essential light mechanical protection for tasks involving dry applications. Designed for industrial use, these gloves are constructed from durable polyester fibre, offering wearers both comfort and functionality. The PVC dot design enhances grip, making them ideal for handling various objects in a range of working environments.

Features & Benefits


• Lightweight polyester material supports comfort during extended wear

• PVC coated gloves enhance grip for safer handling of equipment

• Knitted wrist cuff facilitates easy on and off wearability

• Abrasion resistant gloves protect against wear in demanding tasks

• EN388 rated gloves supply baseline standards for mechanical risks

• Multi-purpose design suits several light-duty applications

Applications


• Suitable for general manufacturing and factory work

• Often employed in packaging and assembly tasks

• Can be used for logistics and material handling

• Applicable in the automotive and transportation industries

• Ideal for light maintenance and inspection activities

How do these gloves perform in terms of grip and handling safety?


The PVC dot design on the palm provides an enhanced grip, allowing for secure handling of objects. This feature reduces the risk of slippage, making them suitable for tasks requiring precision.

What maintenance is required to keep the gloves in good condition?


To maintain the gloves, it is recommended to hand wash them in cold water with mild detergent and allow them to air dry. Avoid using bleach or harsh chemicals to preserve the integrity of the materials.

Can these gloves be used for outdoor tasks?


While primarily designed for indoor use, they can be employed for outdoor tasks in dry conditions. However, they are not rated for protection against cold or wet environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy