Ansell AlphaTec Green Neoprene Work Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 232-9602
- Mfr. Part No.:
- 8352090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€13.52
(exc. VAT)
€16.63
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.52 |
*price indicative
- RS Stock No.:
- 232-9602
- Mfr. Part No.:
- 8352090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Neoprene | |
| Lining Material | Cotton Interlock | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Neoprene | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Safety Standard | No | |
| Series | AlphaTec | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Neoprene | ||
Lining Material Cotton Interlock | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Neoprene | ||
Resistance Features Chemical Resistant, Waterproof | ||
Safety Standard No | ||
Series AlphaTec | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell AlphaTec Series Work Gloves, Neoprene Coating, Green - 8352090
This work glove is neoprene-dipped protective gloves engineered for handling chemicals and wet tasks in industrial environments. They provide liquid-impermeable protection and enhanced grip for operators working with slippery components while supporting manual dexterity through a flexible construction and soft liner.
Features and Benefits:
• EN374 chemical-rated construction offers liquid-proof protection
• EN388 abrasion 3 puncture 1 tear 2 blade-rated for measurable resistance
• Neoprene coating provides waterproof chemical barrier and grip
• Cotton interlock liner absorbs perspiration and cushions hands
• Rough finish improves handling of wet and slippery materials
• EN388 abrasion 3 puncture 1 tear 2 blade-rated for measurable resistance
• Neoprene coating provides waterproof chemical barrier and grip
• Cotton interlock liner absorbs perspiration and cushions hands
• Rough finish improves handling of wet and slippery materials
Applications
• Suitable for filling, blending and charging raw materials
• Used for transferring liquids and solids between vessels
• Ideal for equipment repair and maintenance tasks
• Can be used for opening and draining pumps, valves and lines
• Used in automotive and chemical industry operations
• Used for transferring liquids and solids between vessels
• Ideal for equipment repair and maintenance tasks
• Can be used for opening and draining pumps, valves and lines
• Used in automotive and chemical industry operations
Are these gloves reusable for repeated chemical tasks?
They are designed as reusable neoprene work gloves, with a liquid-proof coating suitable for multiple uses when inspected and maintained.
How does the liner affect prolonged wear in warm conditions?
The cotton interlock-lined neoprene gloves absorb perspiration and reduce chafing, improving comfort during extended shifts.
Which standards confirm their chemical and mechanical performance?
Compliance markers include EN374 for chemical protection and EN388 performance levels showing abrasion 3, tear 2, puncture 1 and blade resistance.
Related links
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell 58-005 Green Neoprene Size 9, Neoprene Coating
- Ansell 83-540 Green Neoprene Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
