Ansell AlphaTec Green Neoprene Work Gloves, Size 8, Neoprene Coating

Subtotal (1 pair)*

€12.11

(exc. VAT)

€14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.11

*price indicative

RS Stock No.:
232-9604
Mfr. Part No.:
8354080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Neoprene

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Resistance Features

Chemical Resistant, Waterproof

Safety Standard

No

Coating

Neoprene

Series

AlphaTec

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 835409


This is a pair of neoprene safety gloves designed for optimal protection in challenging environments. These gloves are essential for professionals in various industries, providing advanced chemical resistance and excellent grip. The unique combination of a robust coating and a comfortable cotton liner allows wearers to handle hazardous materials safely, ensuring a secure fit while enhancing manoeuvrability.

Features & Benefits


• Neoprene coating offers robust liquid and chemical protection

• Rough finish enhances grip for improved handling efficiency

• Interlock cotton knit liner provides comfort and dexterity

• Certified EN388 gloves ensure compliance with safety standards

• Flexible design reduces hand fatigue during prolonged use

Applications


• Suitable for equipment repair and maintenance tasks

• Often employed in logistics and warehousing activities

• Can be used for the filling and blending of materials

• Applicable in the transfer of liquids and solids

• Frequently used during the supervision of industrial operations

What safety standards do these gloves meet?


These gloves are EN388 certified, providing assurance against various hazards such as abrasion, cuts, and punctures, making them suitable for industrial applications.

How do the gloves maintain comfort during extended wear?


The gloves feature a soft, stretchable cotton liner that cushions the hands and absorbs moisture, significantly reducing chafing and discomfort during long hours of use.

Are these gloves suitable for chemical handling?


Yes, the neoprene coating provides 100% impermeability to liquids, making them highly effective for handling hazardous chemicals safely.

Can they be used in cold environments?


While these gloves do offer thermal protection, they are not designed for extreme cold conditions, as they do not provide insulation against cold temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy