Showa Chem Master Black Cotton Work Gloves, Size 8, Latex, Neoprene Coating
- RS Stock No.:
- 236-7652
- Mfr. Part No.:
- BSTCHMS2
- Manufacturer:
- Showa
Subtotal (1 pair)*
€3.22
(exc. VAT)
€3.96
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.22 |
*price indicative
- RS Stock No.:
- 236-7652
- Mfr. Part No.:
- BSTCHMS2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN374-1:2003, EN374-2:2003, EN 388:2003 2021 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Series | Chem Master | |
| Coating | Latex, Neoprene | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CAT III 0321 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN374-1:2003, EN374-2:2003, EN 388:2003 2021 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Series Chem Master | ||
Coating Latex, Neoprene | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CAT III 0321 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Chem Master Neoprene Chemical Gauntlets is a glove that is resistant to broad range of chemicals. A flexible glove that absorbs perspiration and provides good grip. Double-dipped for long-lasting resistance.
Size 8 medium
Thickness 0.66 mm
Length 305 mm
Cuffs prevents dirt from entering the glove
Wrist well protected
Self-flushing tractor-tread grip encourages fluids to run-off
Water proof
Material liner cotton flock, coating neoprene on latex
Related links
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 29-500 Black Latex Work Gloves Latex, Neoprene Coating
- Mapa ULTRANEO 340 Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Cotton Gloves Latex, Neoprene Coating
- Mapa ULTRANEO Black Latex Work Gloves Latex, Neoprene Coating
