C-Safe KFLGMWD Yellow 10% Polyvinyl Chloride, Fibreglass Reinforced Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€9.18

(exc. VAT)

€11.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.18

*price indicative

RS Stock No.:
237-2763
Mfr. Part No.:
KFLGMWD09
Manufacturer:
C-Safe
Find similar products by selecting one or more attributes.
Select all

Brand

C-Safe

Product Type

Gloves

Size

9

Material

10% Polyvinyl Chloride, Fibreglass Reinforced

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Latex

Number of Gloves

2

Resistance Features

Cut Resistant

Series

KFLGMWD

Safety Standard

EN 388

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The C- Safe KFLGMWD series of knitted ditted fingerless glove size is 9.

Dotted both sides

Good dexterity and comfort to the user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy