C-Safe KFLGMWD Yellow 10% Polyvinyl Chloride, Fibreglass Reinforced Gloves, Size 10, Latex Coating
- RS Stock No.:
- 237-2764
- Mfr. Part No.:
- KFLGMWD10
- Manufacturer:
- C-Safe
Subtotal (1 pair)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.18 |
*price indicative
- RS Stock No.:
- 237-2764
- Mfr. Part No.:
- KFLGMWD10
- Manufacturer:
- C-Safe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C-Safe | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | 10% Polyvinyl Chloride, Fibreglass Reinforced | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | KFLGMWD | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand C-Safe | ||
Size 10 | ||
Product Type Gloves | ||
Material 10% Polyvinyl Chloride, Fibreglass Reinforced | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series KFLGMWD | ||
Coating Latex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C- Safe KFLGMWD series of knitted ditted fingerless glove size is 10.
Dotted both sides
Good dexterity and comfort to the user
Related links
- C-Safe KFLGMWD Yellow 10% Polyvinyl Chloride Size 8, Latex Coating
- C-Safe KFLGMWD Yellow 10% Polyvinyl Chloride Size 9, Latex Coating
- Liscombe Yellow Cut Resistant Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Tegera TEGERA Black Fibreglass Polyester Work Gloves Latex Coating
- Goldfreeze Coldstore Gloves Yellow Size 10, Polyvinyl Chloride Coating
