Portwest A530 Brown Leather Welding Gloves, Size 12
- RS Stock No.:
- 237-2803
- Mfr. Part No.:
- A530BRRXXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Temporarily out of stock
- 41 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 237-2803
- Mfr. Part No.:
- A530BRRXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 12 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Brown | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Welding | |
| Safety Standard | EN | |
| Series | A530 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105:2016 Type A (A2), EN 12477 Type A, EN388:2016 +A1:2018 - (4243X), EN 407 (413X3X), EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 12 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Brown | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Resistance Features Welding | ||
Safety Standard EN | ||
Series A530 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105:2016 Type A (A2), EN 12477 Type A, EN388:2016 +A1:2018 - (4243X), EN 407 (413X3X), EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwes premium quality leather welding gauntlet with reinforced palm and thumb area for additional protection. Fully welted and sewn with para-aramid throughout.
EN12477 Type A welding protection
Premium quality leather welding gauntlet
Reinforced palm and thumb area
Para-Aramid stitching throughout for extra durability
Superb abrasion and tear resistance
Ideal for welding and metal handling
CE certified
ANSI abra
Related links
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 12
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 11
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 7
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 9
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 8
- Tegera TEGERA Leather Split cowhide leather Welding Gloves, Size 12 360mm
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
