Portwest Grey Polyurethane Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 237-2808
- Mfr. Part No.:
- A622G7RM
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 583 unit(s) ready to ship from another location
- Plus 444 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.94 |
*price indicative
- RS Stock No.:
- 237-2808
- Mfr. Part No.:
- A622G7RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals CE, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest level C cut resistant glove for protection against cuts and sharp objects. Seamless liner for added comfort and dexterity. EN407 contact heat level 1 provides short term protection against temperatures up to 100°C.
Level C cut resistance
13 gauge liner for a perfect fit
Smooth PU coating for increased abrasion resistance
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Medium risk cut protection
CE certified
Retail tag which aids presentat
Related links
- Milwaukee Grey Polyurethane Glove Polyurethane Coating
- Kimberly Clark G40 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU 1 Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Portwest Grey Polyurethane Glove Polyurethane Coating
- Portwest Grey Polyurethane Glove Polyurethane Coating
- Portwest Grey Polyurethane Glove Polyurethane Coating
- Portwest Grey Polyurethane Glove Polyurethane Coating
