Kimberly Clark G40 Grey Nylon Gloves, Size 8, Polyurethane Coating

Subtotal (1 bag of 5 units)*

€131.21

(exc. VAT)

€161.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€131.21€26.242

*price indicative

RS Stock No.:
266-4324
Mfr. Part No.:
38727
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Gloves

Size

8

Lining Material

Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Cut Resistant

Coating

Polyurethane

Safety Standard

EN 388:2016

Series

G40

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Kimberly Clark G40 Series Gloves, Size 8 Size, Grey - 38727


This grey polyurethane glove is designed to provide hand protection in industrial and mechanical environments where cut, tear and puncture resistance are required. Constructed with a polyurethane coating over a nylon inner layer, it offers a balance of tactile sensitivity and protective performance for tasks involving handling sharp or abrasive items. The gloves are supplied in a pack of ten and conform to recognised European safety marking.

Features and Benefits:


• EN 388:2016 rated for blade resistance and abrasion protection
• Polyurethane outer coating for high tactile feedback
• Nylon lining for comfort and reduced hand fatigue
• Engineered to resist cuts, tears and punctures during handling
• Lightweight design aids dexterity when manipulating small parts

Applications


• Suitable for mechanical assembly with sharp components
• Used for handling metal sheets and cut parts
• Ideal for workshop tasks requiring fine grip control
• Can be used in inspection of edged items
• Used for light maintenance where puncture risks exist

What materials form the protective layers and how do they perform?


A polyurethane coating provides surface protection and grip while an inner nylon layer supplies a close fit and breathability, combining to maintain dexterity during precision tasks.

How are the gloves supplied and what size do they fit?


They are provided as a set of ten gloves in size 8, suitable for users who require that specific glove dimension.

Which conformity mark do they carry for workplace use?


The gloves bear CE approval, indicating conformity with applicable European safety directives for personal protective equipment.

How does the glove design support handling of sharp objects?


The construction focuses on blade, tear and puncture resistance under EN 388:2016 performance criteria while keeping a slim profile for tactile handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy