Portwest Grey Polyester Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 237-2819
- Mfr. Part No.:
- CT45G8RXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 237-2819
- Mfr. Part No.:
- CT45G8RXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest premium CT45 cut resistant glove offers exceptional cut level D protection without the use of glass or steel fibres. Coated with Nitrile foam the CT45 offers outstanding grip in wet and dry conditions. The 100% breathable seamless liner offer
Level D cut resistance
18 gauge liner for extra dexterity
Free from glass and steel fibres
Nitrile foam coating for excellent grip in wet and dry conditions
Retains cut performance level for up to 10 washes
Breathable seamless liner
OEKO-TEX® approved
Ret
Related links
- Portwest Grey Polyester Gloves Nitrile Foam Coating
- Portwest Grey Polyester Gloves Nitrile Foam Coating
- Portwest Aqua Gloves Black HPPE Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3531 Grey Size 10, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 10, Nitrile Foam Coating
- Traffi TG1125 Red Polyester (Liner) Gloves Nitrile Foam Coating
- Showa 477 Blue Nylon Size 10, Nitrile Foam Coating
- Skytec Eco Bronze Green Size 10, Nitrile Foam Coating
